Part Details for 9919371205 by Weidmüller Interface GmbH & Co. KG
Overview of 9919371205 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9919371205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9919371205
|
Avnet Americas | DC to DC Converter 1-Output 5VDC 8A 50W - Bulk (Alt: 9919371205) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 50W 15V 3A DC to DC Converters RoHS: Compliant |
1 In Stock |
|
$416.8200 / $433.2700 | Buy Now |
|
Master Electronics | 50W 15V 3A DC to DC Converters RoHS: Compliant |
1 In Stock |
|
$416.8200 / $433.2700 | Buy Now |