Part Details for 99190953 by Caplugs
Overview of 99190953 by Caplugs
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99190953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3692-99190953-ND
|
DigiKey | SEC-28 PE-LD01 PINK-P MINI, 200/ Min Qty: 200 Container: Case MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.7627 | Buy Now |
DISTI #
376-99190953
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories SEC-28 PE-LD01 PINK-P MINI | 0 |
|
$0.7500 / $1.5500 | Order Now |
DISTI #
72279062
|
RS | PlasticStaticDissiPativeCaP, ThreadedConn,1-3/4-(44,45mm)SEC-28,Box | Caplugs 99190953 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 | RFQ |