Part Details for 9919-DK-BLU-100 by Belden Inc
Overview of 9919-DK-BLU-100 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Price & Stock for 9919-DK-BLU-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 20 Str Pvc Dblu RoHS: Compliant |
7 In Stock |
|
$104.8300 / $128.9500 | Buy Now |
DISTI #
51518678
|
Verical | 9919-DK-BLU-100 Min Qty: 1 Package Multiple: 1 Date Code: 1428 | Americas - 6 |
|
$140.4520 / $167.6350 | Buy Now |
|
Master Electronics | 20 Str Pvc Dblu RoHS: Compliant |
7 In Stock |
|
$104.8300 / $128.9500 | Buy Now |