Part Details for 9919 009100 by Belden Inc
Overview of 9919 009100 by Belden Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9919 009100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1867
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:300Vrohs Compliant: Yes |Belden 9919 009100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 4 |
|
$131.7300 / $141.9300 | Buy Now |
DISTI #
BEL1759-100-ND
|
DigiKey | HOOK-UP STRND 20AWG WHT 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$111.6636 / $148.0900 | Buy Now |
DISTI #
566-9919-100-09
|
Mouser Electronics | Hook-up Wire 20AWG 1C PVC 100ft SPOOL WHITE RoHS: Compliant | 4 |
|
$111.6600 / $137.0000 | Buy Now |
DISTI #
70002528
|
RS | Hook-Up Wire, 20 AWG, 7x28, TC, White PVC, 300V 9919 Series | Belden 9919 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$132.9300 / $151.0500 | Buy Now |
DISTI #
9919.009100
|
TME | Wire, stranded, Cu, 20AWG, PVC, white, 300V, 30m, 100ft Min Qty: 30 | 150 |
|
$0.6600 / $0.9200 | Buy Now |
DISTI #
1285830
|
element14 Asia-Pacific | HOOK UP WIRE, 100FT, 20AWG COPPER, WHITE RoHS: Compliant Min Qty: 1 Container: Reel | 4 |
|
$190.7491 / $194.6377 | Buy Now |
DISTI #
1285830
|
Farnell | HOOK UP WIRE, 100FT, 20AWG COPPER, WHITE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 4 |
|
$142.2139 / $153.2222 | Buy Now |