Part Details for 9916 009100 by Belden Inc
Results Overview of 9916 009100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89099-169LF | Amphenol Communications Solutions | Metral® Power , Backplane Connector, Power Header, 5 Row ,Vertical Press-Fit, Wide body | |
89099-161LF | Amphenol Communications Solutions | Metral® Power , Backplane Connector, Power Header, 5 Row ,Vertical Press-Fit, Wide body | |
10119109-916021LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 9916 009100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1917
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:16A... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$233.4200 / $251.4900 | Buy Now |
DISTI #
BEL3762-100-ND
|
DigiKey | HOOK-UP STRND 16AWG WHT Min Qty: 100 Lead time: 29 Weeks Container: Spool |
500 In Stock |
|
$1.7368 / $2.2944 | Buy Now |
DISTI #
566-9916-100-09
|
Mouser Electronics | Hook-up Wire 16AWG 1C PVC 100ft SPOOL WHITE RoHS: Compliant | 1 |
|
$230.5000 / $301.8800 | Buy Now |
DISTI #
70002546
|
RS | Hook-Up Wire, 16 AWG, 26x30, TC, White PVC, 300V, 9916 Series | Belden 9916 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$191.3300 / $212.5800 | RFQ |
Part Details for 9916 009100
9916 009100 CAD Models
9916 009100 Part Data Attributes
|
9916 009100
Belden Inc
Buy Now
|
Compare Parts:
9916 009100
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |