There are no models available for this part yet.
Overview of 9916 004100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-100H | Amphenol Communications Solutions | 68004-100H-BERG 100CC SR STRA | |
68004-100HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. | |
G8250041000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for 9916 004100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F1913
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 9916 004100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$226.8400 / $244.3900 | Buy Now | |
DISTI #
BEL3759-100-ND
|
DigiKey | HOOK-UP STRND 16AWG YELLOW Min Qty: 100 Lead time: 4 Weeks Container: Spool |
700 In Stock |
|
$1.6911 / $2.2576 | Buy Now | |
DISTI #
566-9916-100-04
|
Mouser Electronics | Hook-up Wire 16AWG 1C PVC 100ft SPOOL YELLOW RoHS: Compliant | 2 |
|
$180.9200 / $204.5400 | Buy Now | |
DISTI #
70002550
|
RS | Hook-Up Wire, 16 AWG, 26x30, TC, Yellow PVC, 300V, 9916 Series | Belden 9916 004100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$190.0600 / $206.5900 | RFQ | |
DISTI #
9916.004100
|
TME | Wire, stranded, Cu, 16AWG, PVC, yellow, 300V, 30m, 100ft Min Qty: 30 | 0 |
|
$1.4500 / $2.0300 | RFQ |