Part Details for 9916 002100 by Belden Inc
Overview of 9916 002100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9916 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7408
|
Newark | Hook Up Wire, 100Ft, 16Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9916 002100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$214.0000 / $230.5600 | Buy Now |
DISTI #
BEL1744-100-ND
|
DigiKey | HOOK-UP STRND 16AWG RED Min Qty: 100 Lead time: 4 Weeks Container: Spool |
900 In Stock |
|
$1.7111 / $2.2514 | Buy Now |
DISTI #
566-9916-100-02
|
Mouser Electronics | Hook-up Wire 16AWG 1C PVC 100ft SPOOL RED RoHS: Compliant | 14 |
|
$186.3400 / $196.8800 | Buy Now |
DISTI #
70002548
|
RS | Hook-Up Wire, 16 AWG, 26x30, TC, Red PVC, 300V, 9916 Series | Belden 9916 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$181.1300 / $196.8800 | RFQ |
DISTI #
9916.002100
|
TME | Wire, stranded, Cu, 16AWG, PVC, red, 300V, 30m, 100ft Min Qty: 30 | 210 |
|
$1.3700 / $1.9100 | Buy Now |