There are no models available for this part yet.
Overview of 9913F7 B591000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9913F7 B591000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13C3107
|
Newark | Coaxial Cable, Rg-8/U, 1000Ft, Black, Coaxial Cable Type:Rg8, Wire Gauge:10Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Belden 9913F7 B591000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,514.9000 / $3,786.8900 | Buy Now | |
DISTI #
BEL8905-ND
|
DigiKey | #10 FHDPE SH PVC Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8950 | Buy Now | |
DISTI #
566-9913F7-1000
|
Mouser Electronics | Coaxial Cables 10AWG 1C SHIELD 1000ft SPOOL FLT BLK RoHS: Compliant | 0 |
|
$3,460.6100 | Order Now | |
DISTI #
70005901
|
RS | Coaxial Cable, RG8/U, 10 AWG, BC, 7x19, Braid Shld, TC, FHDPE Ins, Matte Blk | Belden 9913F7 B591000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,414.3200 | RFQ |