Part Details for 9913400003 by Weidmüller Interface GmbH & Co. KG
Overview of 9913400003 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9913400003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B1650
|
Newark | Cb2213-10 W/No & Nc Aux., 4. |Weidmuller 9913400003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.5700 / $334.3500 | Buy Now |
DISTI #
281-9913400003-ND
|
DigiKey | CIR BRKR THRMMAG 4A 480VAC 65VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$369.6900 | Buy Now |
DISTI #
9913400003
|
Avnet Americas | Circuit Breaker Thermal Magnetic 3Pole 4A - Bulk (Alt: 9913400003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |