Part Details for 9913-10MM by Bivar Inc
Overview of 9913-10MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-001LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 10MM | |
11826-GAA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 10mm HT 40 pin. | |
10107377-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 10mm Plug 200 Position . |
Price & Stock for 9913-10MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2023
|
Newark | Nylon Tubular, 10 Mm Length, 0.187 Od, 0.091 Id, #2 Screw Size, White/Bag |Bivar 9913-10MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
9913-10MM-ND
|
DigiKey | ROUND SPACER #2 NYLON 10MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0369 | Buy Now |
DISTI #
749-9913-10MM
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .10mm Nylon White RoHS: Compliant | 0 |
|
$0.0320 / $0.1000 | Order Now |
DISTI #
70532752
|
RS | Nylon Tubular, 10 mm Length, 0.187 OD, 0.091 ID, #2 Screw Size, White | Bivar Inc. 9913-10MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.0400 | Buy Now |