Part Details for 991265-001 by TE Connectivity
Overview of 991265-001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 991265-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9854
|
Newark | Heat Shrink Tubing And Sleeves Ces-2-T1 |Raychem Te Connectivity 991265-001 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$48.2200 / $51.3300 | Buy Now |
DISTI #
991265-001
|
Avnet Americas | Cable Accessories Cable Entry Seal Polyolefin Black - Bag (Alt: 991265-001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Bag | 16 Factory Stock |
|
$39.7306 / $47.8114 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bag | 0Bag |
|
$43.1700 | Buy Now |
DISTI #
RYCCES-2-T1
|
Heilind Electronics | 991265-001 7-1197665-5 CES-2-T1 | Americas - 0 in Stock |
|
$49.5147 / $50.2538 | Buy Now |
|
Onlinecomponents.com | CES-2-T1 RoHS: Compliant |
27 In Stock 300 On Order |
|
$38.9700 / $52.2200 | Buy Now |
DISTI #
991265-001
|
TTI | Heat Shrink Tubing & Sleeves CES-2-T1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 344 In Stock |
|
$38.6300 / $52.2200 | Buy Now |
DISTI #
RYCCES-2-T1
|
Interstate Connecting Components | 991265-001 7-1197665-5 CES-2-T1 | 0 |
|
$49.5147 / $50.2538 | Buy Now |
DISTI #
TE Connectivity 991265-001
|
PEI Genesis | CES-2-T1 | 27 |
|
Buy Now | |
|
Master Electronics | CES-2-T1 RoHS: Compliant |
27 In Stock 300 On Order |
|
$38.9700 / $52.2200 | Buy Now |
Part Details for 991265-001
991265-001 CAD Models
991265-001 Part Data Attributes:
|
991265-001
TE Connectivity
Buy Now
|
Compare Parts:
991265-001
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |