Part Details for 9912-5MM by Bivar Inc
Overview of 9912-5MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069344-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position. | |
55740-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free. | |
11826-BFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 5mm HT 240 pin. |
Price & Stock for 9912-5MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2008
|
Newark | Nylon Tubular, 5 Mm Length, 0.250 Od, 0.171 Id, #8 Screw Size, White/Bag |Bivar 9912-5MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
9912-5MM-ND
|
DigiKey | ROUND SPACER #8 NYLON 5MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0337 / $0.1000 | Buy Now |
DISTI #
749-9912-5MM
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .5mm Nylon White RoHS: Compliant | 13136 |
|
$0.0290 / $0.1000 | Buy Now |
DISTI #
70532738
|
RS | Nylon Tubular, 5 mm Length, 0.250 OD, 0.171 ID, #8 Screw Size, White | Bivar Inc. 9912-5MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0360 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0360 | Buy Now |