Part Details for 9912-11MM by Bivar Inc
Overview of 9912-11MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F11MMEAFB#30 | Renesas Electronics Corporation | Ultra-low Power Microcontrollers with Embedded LCD and Enhanced Analog Peripherals | |
R5F11MMEAFB#50 | Renesas Electronics Corporation | Ultra-low Power Microcontrollers with Embedded LCD and Enhanced Analog Peripherals | |
R5F11MMDAFB#10 | Renesas Electronics Corporation | Ultra-low Power Microcontrollers with Embedded LCD and Enhanced Analog Peripherals |
Price & Stock for 9912-11MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6261
|
Newark | Nylon Tubular, 11 Mm Length, 0.250 Od, 0.171 Id, #8 Screw Size, White/Bag |Bivar 9912-11MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
9912-11MM-ND
|
DigiKey | ROUND SPACER #8 NYLON 11MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0369 | Buy Now |
DISTI #
749-9912-11MM
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .11mm Nylon White RoHS: Compliant | 2268 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
70532708
|
RS | Nylon Tubular, 11 mm Length, 0.250 OD, 0.171 ID, #8 Screw Size, White | Bivar Inc. 9912-11MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.0400 | Buy Now |