Part Details for 9912 005100 by Belden Inc
Results Overview of 9912 005100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9912 005100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7405
|
Newark | Hook Up Wire, 100Ft, 12Awg Copper, Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:12A... more RoHS: Compliant Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$603.3900 / $650.0800 | Buy Now |
DISTI #
BEL1740-100-ND
|
DigiKey | HOOK-UP STRND 12AWG GREEN Min Qty: 100 Lead time: 5 Weeks Container: Spool |
400 In Stock |
|
$4.6872 / $5.5596 | Buy Now |
DISTI #
566-9912-100-05
|
Mouser Electronics | Hook-up Wire 12AWG 1C PVC 100ft SPOOL GREEN RoHS: Compliant | 15 |
|
$505.5600 / $605.2400 | Buy Now |
DISTI #
70002669
|
RS | Hook-Up Wire, 12 AWG, 65x30, TC, Dark Green PVC, 600V, 9912 Series | Belden 9912 005100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$503.0200 | Buy Now |
Part Details for 9912 005100
9912 005100 CAD Models
9912 005100 Part Data Attributes
|
9912 005100
Belden Inc
Buy Now
|
Compare Parts:
9912 005100
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |