Part Details for 991101 by Weidmüller Interface GmbH & Co. KG
Overview of 991101 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 991101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
991101
|
Avnet Americas | Circuit Breaker Thermal Magnetic 1Pole 0.1A 250VAC - Bulk (Alt: 991101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.9600 / $81.5000 | Buy Now |
DISTI #
991101
|
Avnet Americas | Circuit Breaker Thermal Magnetic 1Pole 0.1A 250VAC - Bulk (Alt: 991101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |