Part Details for 9911 by Keystone Electronics Corp
Overview of 9911 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9911BCPZ-REEL7 | Analog Devices | 500MHz 10bit Single DDS | |
AD9911/PCBZ | Analog Devices | 500MHz 10bit Single DDS EB | |
AD9911BCPZ | Analog Devices | 500MHz 10bit Single DDS |
Price & Stock for 9911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J0110
|
Newark | 10-32 X 3/4 Screw Rohs Compliant: Yes |Keystone 9911 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.2200 | Buy Now |
DISTI #
36-9911-ND
|
DigiKey | MACHINE SCREW PAN PHILLIPS 10-32 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
320 In Stock |
|
$0.1650 / $0.3500 | Buy Now |
DISTI #
534-9911
|
Mouser Electronics | Screws & Fasteners .75 10-32 MOUNT SCR RoHS: Compliant | 188 |
|
$0.1460 / $0.3400 | Buy Now |
DISTI #
71280566
|
RS | 10-32 X 3/4 SCREW | Keystone Electronics 9911 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3180 / $0.3540 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2020 | Buy Now |
DISTI #
KEYS9911
|
TME | Screw, UNF10-32x19.1, Head: cheese head, Phillips, PH2 Min Qty: 100 | 0 |
|
$0.2620 / $0.3370 | RFQ |
DISTI #
000000000000359585
|
Sager | Screws & Fasteners .75 10-32 MOUNT SCR Min Qty: 1000 | 0 |
|
$0.1391 | Buy Now |
Part Details for 9911
9911 CAD Models
9911 Part Data Attributes
|
9911
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9911
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |