There are no models available for this part yet.
Overview of 9911-16MM by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-5361-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 16MM, 100MΩ, w/lossy | |
379-5362-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 18 Position 16MM,100MΩ, w/lossy | |
379-5561-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 16MM, 100MΩ, no lossy |
Price & Stock for 9911-16MM by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34R1954
|
Newark | Nylon Tubular, 16 Mm Length, 0.250 Od, 0.125 Id, #4 Screw Size, White/Bag |Bivar 9911-16MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0430 / $0.0620 | Buy Now | |
DISTI #
9911-16MM-ND
|
DigiKey | ROUND SPACER #4 NYLON 16MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0382 | Buy Now | |
DISTI #
749-9911-16MM
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .16mm Nylon White RoHS: Compliant | 1702 |
|
$0.0350 / $0.1000 | Buy Now | |
DISTI #
70532672
|
RS | Nylon Tubular, 16 mm Length, 0.250 OD, 0.125 ID, #4 Screw Size, White | Bivar Inc. 9911-16MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 / $0.0440 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0440 | Buy Now |