Part Details for 9911 0021000 by Belden Inc
Overview of 9911 0021000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9911 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B0688
|
Newark | Hook Up Wire, 1000Ft, 18Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9911 0021000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,283.5200 / $1,382.8400 | Buy Now |
DISTI #
BEL4138-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG RED Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1497 | Buy Now |
DISTI #
566-99110021000
|
Mouser Electronics | Hook-up Wire #18 STR PVC RED RoHS: Compliant | 0 |
|
$1,169.1800 / $1,218.8800 | Order Now |
DISTI #
71330358
|
RS | Hook-Up Wire, 18Awg Stranded, UL1061, PVC, 300V, Red | Belden 9911 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,157.4000 | RFQ |