Part Details for 9907 E4X3280 by Belden Inc
Overview of 9907 E4X3280 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90599-072LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header,Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
10129379-907001BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 7 Positions, 2.54 mm (0.100in) Pitch. | |
51939-907LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 28S 13ACP Right Angle Header, Solder To Board |
Price & Stock for 9907 E4X3280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C5479
|
Newark | Rg-58 Type Coax/ Gray, Light Dec |Belden 9907 E4X3280 RoHS: Not Compliant Min Qty: 1 Package Multiple: 3280 Date Code: 0 Container: SPOOL | 0 |
|
$7,009.7800 / $7,552.2100 | Buy Now |
DISTI #
BEL6024-3280-ND
|
DigiKey | CABLE THINNET RG-58 20AWG 3281' Min Qty: 3280 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.7988 | Buy Now |
DISTI #
566-9907E4X3280
|
Mouser Electronics | Coaxial Cables RG-58 TYPE COAX RoHS: Compliant | 0 |
|
$6,741.7800 | Order Now |
Part Details for 9907 E4X3280
9907 E4X3280 CAD Models
9907 E4X3280 Part Data Attributes
|
9907 E4X3280
Belden Inc
Buy Now
|
Compare Parts:
9907 E4X3280
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |