Part Details for 9907 E4X1640 by Belden Inc
Overview of 9907 E4X1640 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90599-072LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header,Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
10129379-907001BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 7 Positions, 2.54 mm (0.100in) Pitch. | |
51939-907LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 28S 13ACP Right Angle Header, Solder To Board |
Price & Stock for 9907 E4X1640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL6022-1640-ND
|
DigiKey | CABLE THINNET RG-58 20AWG 1640' Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
566-9907E4X1640
|
Mouser Electronics | Coaxial Cables RG-58 TYPE COAX RoHS: Compliant | 0 |
|
$1,464.5700 | Order Now |