Part Details for 9905-1.000 by Bivar Inc
Overview of 9905-1.000 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9905-1.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R1856
|
Newark | Nylon Tubular, 1.000 In. Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-1.000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0620 / $0.0880 | Buy Now |
DISTI #
492-1115-ND
|
DigiKey | ROUND SPACER #6 NYLON 1" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
900 In Stock |
|
$0.0582 / $0.1300 | Buy Now |
DISTI #
70727547
|
RS | Nylon Tubular, 1.000 in. Length, 0.250 OD, 0.147 ID, #6 Screw Size, White | Bivar Inc. 9905-1.000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1160 / $0.1220 | RFQ |
|
Future Electronics | 9905 Series 1.00 in High Screw Size 6 Natural Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0626 / $0.0707 | Buy Now |