Part Details for 9902240 by Wakefield-Vette
Overview of 9902240 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9902240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1420-ND
|
DigiKey | GUIDE RAIL 4HP RED FOR PCB 220MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
108 In Stock |
|
$1.6645 / $1.9800 | Buy Now |
DISTI #
567-9902240
|
Mouser Electronics | Racks & Rack Cabinet Accessories Keyable Guide Rails, 4HP, Plastic, Red, for 220mm PCB RoHS: Compliant | 0 |
|
$1.3200 / $1.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $2.0300 | Buy Now |
DISTI #
9902240
|
Richardson RFPD | THERMAL HARDWARE RoHS: Compliant Min Qty: 195 | 0 |
|
$1.4100 | Buy Now |
DISTI #
000000000005422893
|
Sager | Racks & Rack Cabinet Accessories RP Guide rail 4HP, red, for PCB 220mm | 0 |
|
Buy Now |