There are no models available for this part yet.
Overview of 9902 by Waferscale Integration Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1699-02 | Renesas Electronics Corporation | 30W AC/DC Off-Line Controller for Power Adapters | |
iW1799-02B | Renesas Electronics Corporation | 45W High Resolution RapidCharge™ AC/DC Digital Controller with Advanced Protection Features | |
10073599-024LF | Amphenol Communications Solutions | Active Latch Housing, Double Row, 24 Positions, 2.00mm (0.079in) Pitch |