Part Details for 9901-05-20 by Coto Technology USA
Overview of 9901-05-20 by Coto Technology USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9901-05-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0174
|
Newark | Relay, Reed, Spst-No, 100V, 0.25A, Smd, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:9900 Series, Relay Mounting:Surface Mount, Coil Resistance:150Ohm, Switching Current Max:250Ma, Switching Voltage Max:100V Rohs Compliant: Yes |Coto Technology 9901-05-20 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 | Buy Now |
DISTI #
306-1197-ND
|
DigiKey | RELAY REED SPST 250MA 5V Min Qty: 1 Lead time: 76 Weeks Container: Tube |
2903 In Stock |
|
$6.7448 / $11.5600 | Buy Now |
|
Onlinecomponents.com | Ultra Miniature Surface Mount Reed Relay, 1 Form A RoHS: Compliant |
56 In Stock 2000 On Order |
|
$5.5300 / $9.8500 | Buy Now |
DISTI #
9901-05-20
|
TME | Relay: reed switch, SPST-NO, Ucoil: 5VDC, 0.5A, max.100VDC, 3W, SMT Min Qty: 1 | 0 |
|
$6.8000 / $9.0700 | RFQ |
|
Master Electronics | Ultra Miniature Surface Mount Reed Relay, 1 Form A RoHS: Compliant |
56 In Stock 2000 On Order |
|
$5.5300 / $9.8500 | Buy Now |
Part Details for 9901-05-20
9901-05-20 CAD Models
9901-05-20 Part Data Attributes:
|
9901-05-20
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
9901-05-20
Coto Technology USA
Electromechanical Relay, SPST, Latched, 6VDC (Coil), 0.25A (Contact), 100VDC (Contact), Random, DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 4.95 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 7.94 mm | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 150 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 3W@100VDC | |
Contact (DC) Max Rating R Load | .25A@100VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e4 | |
Number of Terminals | 4 | |
Operate Time | 0.25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 7.94mm x 4.95mm x 3.6mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 0.05 ms | |
Sealing | HERMETICAL | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |