There are no models available for this part yet.
Overview of 9901 E4X500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 9901 E4X500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F6813
|
Newark | 4 #20 Sh Pr Sh Pvc/ Gray, Light Dec |Belden 9901 E4X500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 500 |
|
$6,275.6400 / $6,761.2600 | Buy Now | |
DISTI #
BEL6016-500-ND
|
DigiKey | MULTI-PAIR 8COND 20AWG GRAY Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.9603 | Buy Now | |
DISTI #
566-9901-500
|
Mouser Electronics | Multi-Conductor Cables 20AWG 4PR SHIELD 500ft SPOOL GRAY RoHS: Compliant | 0 |
|
$6,209.7200 | Order Now |