Part Details for 990-0019-062 by ITT Interconnect Solutions
Results Overview of 990-0019-062 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
990-0019-062 Information
990-0019-062 by ITT Interconnect Solutions is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119109-220019LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
51710-019LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 4P Vertical Header. | |
10147605-00019LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 19 Positions, Tin Plating, Natural Color |
Price & Stock for 990-0019-062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
990-0019-062-ND
|
DigiKey | RP #4 LOCK WASHER A101 STEEL Min Qty: 1 Lead time: 12 Weeks Container: - MARKETPLACE PRODUCT |
8853 In Stock |
|
$0.1400 / $0.2900 | Buy Now |
DISTI #
965-990-0019-062
|
Mouser Electronics | Circular MIL Spec Connector RP #4 LOCK WASHER A101 STEEL | 0 |
|
$0.4700 | Order Now |
DISTI #
ITT990-0019-062
|
Heilind Electronics | 4 LOCK WASHER A101 STEEL KNG2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4345 / $1.1900 | Buy Now |
DISTI #
27815294
|
Verical | Rack and Panel Connector RoHS: Not Compliant Min Qty: 98 Package Multiple: 1 | Americas - 8853 |
|
$0.1888 | Buy Now |
DISTI #
ITT990-0019-062
|
Interstate Connecting Components | 4 LOCK WASHER A101 STEEL KNG2 | 0 |
|
Buy Now | |
DISTI #
990-0019-062
|
PEI Genesis | RP #4 LOCK WASHER A101 STEEL Min Qty: 1 | 8853 |
|
$0.1200 / $0.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4345 / $1.1900 | Buy Now |