Part Details for 990-0019-011 by ITT Interconnect Solutions
Overview of 990-0019-011 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80019AFRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL80019AIRZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL80019AEVAL1Z | Renesas Electronics Corporation | High-Efficiency Sync Buck Regulator Eval Board with 2.7V to 5.5V Vin range and 1.8V 1.5A Output |
Price & Stock for 990-0019-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-990-0019-011-ND
|
DigiKey | 990-0019-011 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
135 In Stock |
|
$3.6600 | Buy Now |
|
Onlinecomponents.com | Itt Cannon |Itt Cannon 990-0019-011 RoHS: Compliant |
135 Partner Stock |
|
$3.3800 / $5.0800 | Buy Now |
DISTI #
61918632
|
Verical | 990-0019-011 Min Qty: 20 Package Multiple: 1 | Americas - 135 |
|
$3.2400 | Buy Now |
DISTI #
9900019011-ITT
|
TME | 990-0019-011 | 135 |
|
Buy Now | |
|
Master Electronics | Itt Cannon |Itt Cannon 990-0019-011 RoHS: Compliant |
135 Partner Stock |
|
$3.3800 / $5.0800 | Buy Now |