Part Details for 990-0015-056 by ITT Interconnect Solutions
Overview of 990-0015-056 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for 990-0015-056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2319
|
Newark | Connector |Itt Cannon 990-0015-056 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $6.9500 | Buy Now |
DISTI #
2266-990-0015-056-ND
|
DigiKey | 990-0015-056 Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
779 In Stock |
|
$4.9000 / $5.1900 | Buy Now |
DISTI #
965-990-0015-056
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$6.1400 | Order Now |
DISTI #
ITT990-0015-056
|
Heilind Electronics | RING SPIROLOX 12S RS 62C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connector |
779 Partner Stock |
|
$6.5200 / $11.0800 | Buy Now |
DISTI #
61917119
|
Verical | Standard Circular Connector RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 | Americas - 779 |
|
$4.3400 / $4.5900 | Buy Now |
DISTI #
9900015056-ITT
|
TME | 990-0015-056 Min Qty: 10 | 779 |
|
$3.8796 / $4.5627 | Buy Now |
DISTI #
ITT990-0015-056
|
Interstate Connecting Components | RING SPIROLOX 12S RS 62C | 0 |
|
Buy Now | |
DISTI #
C1S138500037773
|
Chip1Stop | Standard circular Connection RoHS: Not Compliant pbFree: No | 779 |
|
$4.8900 / $5.5300 | Buy Now |
|
Master Electronics | Standard Circular Connector |
779 Partner Stock |
|
$6.5200 / $11.0800 | Buy Now |