Part Details for 990-0000-783 by ITT Interconnect Solutions
Overview of 990-0000-783 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 990-0000-783
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-990-0000-783-ND
|
DigiKey | RING O.070X1.114 SILC PAB Min Qty: 109 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2492 In Stock |
|
$0.6500 | Buy Now |
DISTI #
965-990-0000-783
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$0.6490 | Order Now |
DISTI #
ITT990-0000-783
|
Heilind Electronics | RING O.070X1.114 SILC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector RoHS: Compliant |
2492 Partner Stock |
|
$0.6770 / $1.1300 | Buy Now |
DISTI #
65676713
|
Verical | Circular Connector Min Qty: 108 Package Multiple: 1 | Americas - 2447 |
|
$0.5800 | Buy Now |
DISTI #
9900000783-ITT
|
TME | 990-0000-783 | 2492 |
|
Buy Now | |
DISTI #
ITT990-0000-783
|
Interstate Connecting Components | RING O.070X1.114 SILC | 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector RoHS: Compliant |
2492 Partner Stock |
|
$0.6770 / $1.1300 | Buy Now |