Part Details for 99-9209-070-04 by Franz Binder GmbH & Co
Overview of 99-9209-070-04 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92090-024TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, Top Entry, 24 Positions, 2.00mm (0.079in) Pitch.. | |
92090-320LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, Top Entry, 20 Positions, 2.00mm (0.079in) Pitch.. | |
92090-130LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, Top Entry, 30 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 99-9209-070-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Snap-In IP67 Male cable connector, Contacts: 4, 3.5-5.0mm, unshielded, solder, IP67 RoHS: Compliant | 0 |
|
$5.0400 / $10.4700 | Buy Now |
|
CDM Electronics | Male Cable Plug Green Package Multiple: 1 | 0 |
|
RFQ |