There are no models available for this part yet.
Overview of 99-9126-400-08 by Franz Binder GmbH & Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91269-109LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Single row - 9 Positions - 2mm (0.079in) - Right Angle. | |
91269-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Single row - 5 Positions - 2mm (0.079in) - Right Angle. | |
91269-116LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Single row - 16 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for 99-9126-400-08 by Franz Binder GmbH & Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC4477
|
Newark | Circular Connector, Rcpt, 8Pos, Cable, Product Range:720 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Socket, Coupling Style:Snap-In, Connector Body Rohs Compliant: Yes |Binder 99-9126-400-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8400 / $17.7500 | Buy Now | |
Onlinecomponents.com | Snap-In IP67 (miniature) Female cable connector, Contacts: 8, 4.0-6.0mm, unshielded, solder, IP67 RoHS: Compliant | 0 |
|
$8.4400 / $19.0600 | Buy Now |