There are no models available for this part yet.
Overview of 99-9115-50-05 by Binder UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9115BCPZRL7 | Analog Devices | Dual 10B, Low Power D-A Conver | |
AD9115BCPZ | Analog Devices | Dual 10B, Low Power D-A Conver | |
AD9115-DPG2-EBZ | Analog Devices | Dual 10 bit low power converte |
Price & Stock for 99-9115-50-05 by Binder UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99-9115-50-05
|
TME | Connector: circular, 720, 125V, PIN: 5, socket, male, soldering, 5A Min Qty: 1 | 0 |
|
$5.4400 / $7.5400 | RFQ |