Part Details for 99-8228 by METRA
Overview of 99-8228 by METRA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD82289-8 | Rochester Electronics LLC | Replacement for Intel part number MD82289-8. Buy from authorized manufacturer Rochester Electronics. | |
ISL78228ARZ-T | Renesas Electronics Corporation | Dual 800mA Low Quiescent Current 2.25MHz High Efficiency Synchronous Buck Regulator | |
ISL78228ARZ-T7A | Renesas Electronics Corporation | Dual 800mA Low Quiescent Current 2.25MHz High Efficiency Synchronous Buck Regulator |
Price & Stock for 99-8228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAM-40.207.1
|
TME | Radio frame, Toyota, 1 DIN, black Min Qty: 1 | 2 |
|
$30.9000 / $35.9300 | Buy Now |