Part Details for 99-616LM2C/L6772SG6/TR8-T by Everlight Electronics Co Ltd
Overview of 99-616LM2C/L6772SG6/TR8-T by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99-616LM2C/L6772SG6/TR8-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-99-616LM2C/L6772SG6/TR8-TTR-ND
|
DigiKey | LED WHITE Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0794 / $0.0985 | Buy Now |
DISTI #
638-992CL6772SG6TR8T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0310 / $0.0530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.0828 | Buy Now |
DISTI #
S10C004074
|
EBV Elektronik | LED Chip White x=0.305/y=0.305 30mA 2-Pin SMD T/R (Alt: S10C004074) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 99-616LM2C/L6772SG6/TR8-T
99-616LM2C/L6772SG6/TR8-T CAD Models
99-616LM2C/L6772SG6/TR8-T Part Data Attributes
|
99-616LM2C/L6772SG6/TR8-T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
99-616LM2C/L6772SG6/TR8-T
Everlight Electronics Co Ltd
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | PURE WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2550.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |