Part Details for 99-5622-15-06 by Franz Binder GmbH & Co
Overview of 99-5622-15-06 by Franz Binder GmbH & Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99-5622-15-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4450
|
Newark | Circular Connector, Rcpt, 6Pos, Cable, Product Range:423 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Connector Body Rohs Compliant: Yes |Binder 99-5622-15-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$19.1900 / $24.6100 | Buy Now |
|
Onlinecomponents.com | M16 IP67 Female cable connector, Contacts: 6 (06-a), 6.0-8.0mm, shieldable, solder, IP67, UL RoHS: Compliant |
8 In Stock |
|
$12.1400 / $22.1000 | Buy Now |
DISTI #
61726789
|
Verical | Conn M16 Circular F 6 POS Solder ST Cable Mount 6 Terminal 1 Port Min Qty: 4 Package Multiple: 2 Date Code: 2205 | Americas - 8 |
|
$28.4794 | Buy Now |
|
CDM Electronics | Female plug shielded Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | M16 IP67 Female cable connector, Contacts: 6 (06-a), 6.0-8.0mm, shieldable, solder, IP67, UL RoHS: Compliant |
8 In Stock |
|
$12.1400 / $22.1000 | Buy Now |