Part Details for 99-5121-19-06 by Franz Binder GmbH & Co
Overview of 99-5121-19-06 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-120DE | Rochester Electronics LLC | UVPROM, | |
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for 99-5121-19-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M16 IP67 Male cable connector, Contacts: 6 (06-a), 4.0-6.0mm, shieldable, solder, IP67, UL RoHS: Compliant | 0 |
|
$14.8400 / $20.8200 | Buy Now |
|
CDM Electronics | Male plug EMI shielded Package Multiple: 1 | 0 |
|
RFQ |