Part Details for 99-5114-15-05 by Binder UK Ltd
Overview of 99-5114-15-05 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, | |
HA4-5114/883 | Rochester Electronics LLC | Operational Amplifier, |
Price & Stock for 99-5114-15-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-5114-15-05
|
TME | Connector: M16, PIN: 5, IP67, plug, female, 250V, 6A, soldering, 18AWG Min Qty: 1 | 0 |
|
$10.5100 / $13.3000 | RFQ |