Part Details for 99-4638-20-06 by Franz Binder GmbH & Co
Overview of 99-4638-20-06 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4638-1ACPZ-R7 | Analog Devices | 30V AutoZero Amplifier | |
ADA4638-1ACPZ-RL | Analog Devices | 30V AutoZero Amplifier | |
ADA4638-1ARZ | Analog Devices | 30V AutoZero Amplifier |
Price & Stock for 99-4638-20-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Panel socket, 6 pole, solder connection, screw locking, straight, 99 4638 20 06 RoHS: Compliant |
14 In Stock |
|
$17.6000 / $24.7000 | Buy Now |
|
CDM Electronics | Female RECP center-mounted Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Panel socket, 6 pole, solder connection, screw locking, straight, 99 4638 20 06 RoHS: Compliant |
14 In Stock |
|
$17.6000 / $24.7000 | Buy Now |