Part Details for 99-4603-20-09 by Franz Binder GmbH & Co
Overview of 99-4603-20-09 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-03J08SL | Coilcraft Inc | Variable Inductor, 0.08uH Min, 0.09uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-03L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
146-03J08L | Coilcraft Inc | Variable Inductor, 0.09uH Min, 0.126uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for 99-4603-20-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3800 / $22.9800 | Buy Now |
|
CDM Electronics | Male RECP center mounted Package Multiple: 1 | 0 |
|
RFQ |