Part Details for 99-3730-810-04 by Franz Binder GmbH & Co
Overview of 99-3730-810-04 by Franz Binder GmbH & Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99-3730-810-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4398
|
Newark | Sensor Conn, Rcpt, 4Pos, M12, Cable, Product Range:825 Series, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rohs Compliant: Yes |Binder 99-3730-810-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$21.4400 / $27.4900 | Buy Now |
|
Onlinecomponents.com | M12-D Female cable connector, Contacts: 4, 6.0-8.0mm, shieldable, screw clamp, IP67, UL RoHS: Compliant |
200 In Stock |
|
$13.6900 / $19.2100 | Buy Now |
|
CDM Electronics | F connector shielding ring screw Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.4000 / $26.7200 | RFQ |
|
Master Electronics | M12-D Female cable connector, Contacts: 4, 6.0-8.0mm, shieldable, screw clamp, IP67, UL RoHS: Compliant |
200 In Stock |
|
$13.6900 / $19.2100 | Buy Now |