Part Details for 99-3379-550-03 by Franz Binder GmbH & Co
Overview of 99-3379-550-03 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99-3379-550-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4388
|
Newark | Sensor Conn, Plug, 3Pos, M8, Cable, Product Range:768 Series, Sensor Connector Size:M8, Gender:Plug, No. Of Contacts:3Contacts, Sensor Contact Type:Idc/Idt Pin, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rating:Ip67, rohs Compliant: Yes |Binder 99-3379-550-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$14.8900 / $19.1000 | Buy Now |
|
Onlinecomponents.com | M8 Male cable connector, Contacts: 3, 2.5-5.0mm, unshielded, cutting clamp, IP67, UL | 0 |
|
$9.6500 / $21.7700 | Buy Now |