Part Details for 99-3367-00-04 by Franz Binder GmbH & Co
Overview of 99-3367-00-04 by Franz Binder GmbH & Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99-3367-00-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4660
|
Newark | Sensor Conn, Plug, 4Pos, M8, Cable, Product Range:768 Series, Sensor Connector Size:M8, Gender:Plug, No. Of Contacts:4Contacts, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Right Angle Cable Mount, Ip/Nema Rating:Ip67, rohs Compliant: Yes |Binder 99-3367-00-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$19.3500 / $24.8100 | Buy Now |
|
Onlinecomponents.com | M8 Male cable connector, Contacts: 4, 3.5-5.0mm, shieldable, solder, IP67, UL RoHS: Compliant |
23 In Stock |
|
$12.5900 / $28.4300 | Buy Now |
|
CDM Electronics | Male plug shielded contacts Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
2950016
|
element14 Asia-Pacific | SENSOR CONN, PLUG, 4POS, M8, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$14.3329 / $15.9328 | Buy Now |
DISTI #
2950016
|
Farnell | SENSOR CONN, PLUG, 4POS, M8, CABLE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 24 |
|
$17.6293 / $20.9656 | Buy Now |
|
Master Electronics | M8 Male cable connector, Contacts: 4, 3.5-5.0mm, shieldable, solder, IP67, UL RoHS: Compliant |
23 In Stock |
|
$12.5900 / $28.4300 | Buy Now |