Part Details for 99-3363-100-04 by Franz Binder GmbH & Co
Overview of 99-3363-100-04 by Franz Binder GmbH & Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99-3363-100-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4383
|
Newark | Sensor Conn, Plug, 4Pos, M8, Cable, Product Range:768 Series, Sensor Connector Size:M8, Gender:Plug, No. Of Contacts:4Contacts, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Binder 99-3363-100-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$27.6400 / $35.4300 | Buy Now |
|
Onlinecomponents.com | M8 Male cable connector, Contacts: 4, 4.0-5.5mm, shieldable, screw clamp, IP67, UL RoHS: Compliant |
17 In Stock |
|
$18.4700 / $33.6100 | Buy Now |
|
CDM Electronics | Male plug shielded screw termination Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
2950013
|
element14 Asia-Pacific | SENSOR CONN, PLUG, 4POS, M8, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$20.2407 / $24.9963 | Buy Now |
DISTI #
2950013
|
Farnell | SENSOR CONN, PLUG, 4POS, M8, CABLE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 20 |
|
$26.3871 / $29.6340 | Buy Now |
|
Master Electronics | M8 Male cable connector, Contacts: 4, 4.0-5.5mm, shieldable, screw clamp, IP67, UL RoHS: Compliant |
17 In Stock |
|
$18.4700 / $33.6100 | Buy Now |