Part Details for 99-2034-02-14 by Binder UK Ltd
Overview of 99-2034-02-14 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2034-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2034-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2034-AL | Coilcraft Inc | SMPS Transformer, 1800W |
Price & Stock for 99-2034-02-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-2034-02-14
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 14, 3A, 32V Min Qty: 1 | 0 |
|
$14.7500 / $21.0700 | RFQ |