Part Details for 99-1430-992-04 by Franz Binder GmbH & Co
Overview of 99-1430-992-04 by Franz Binder GmbH & Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-09L | Coilcraft Inc | General Purpose Inductor, 0.385uH, Air-Core, 3838 | |
143-09J12L | Coilcraft Inc | Variable Inductor, 0.404uH Min, 0.693uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-09J12SL | Coilcraft Inc | Variable Inductor, 0.315uH Min, 0.423uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for 99-1430-992-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M12-A Female cable connector, Contacts: 4, 5.5-8.6mm, shieldable, screw clamp, IP68/IP69K, UL, stainless steel RoHS: Compliant |
4 In Stock |
|
$49.8000 / $84.8900 | Buy Now |
DISTI #
69881361
|
Verical | Conn M12 Circular F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 3 |
|
$68.1460 / $110.3570 | Buy Now |
|
CDM Electronics | F cable connector stainless steel screw Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | M12-A Female cable connector, Contacts: 4, 5.5-8.6mm, shieldable, screw clamp, IP68/IP69K, UL, stainless steel RoHS: Compliant |
4 In Stock |
|
$49.8000 / $84.8900 | Buy Now |