Part Details for 99-0719-00-13 by Franz Binder GmbH & Co
Overview of 99-0719-00-13 by Franz Binder GmbH & Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70719PDQNT | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator for Portable Devices 4-X2SON -40 to 125 | |
HPA00719RSVR | Texas Instruments | 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 16-UQFN -40 to 85 | |
TLV70719PDQNR | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator for Portable Devices 4-X2SON -40 to 125 |
Price & Stock for 99-0719-00-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RD30 Male panel mount connector, Contacts: 12+PE, unshielded, solder, IP65 RoHS: Compliant |
26 In Stock |
|
$10.9700 / $19.9700 | Buy Now |
DISTI #
69134149
|
Verical | Conn Circular M 13 POS Solder ST Panel Mount 13 Terminal 1 Port Min Qty: 4 Package Multiple: 2 Date Code: 2314 | Americas - 26 |
|
$15.0150 / $25.9610 | Buy Now |
DISTI #
77368546
|
Verical | Conn Circular M 13 POS Solder ST Panel Mount 13 Terminal 1 Port Min Qty: 5 Package Multiple: 1 | Americas - 21 |
|
$12.0960 / $14.1820 | Buy Now |
|
CDM Electronics | Male socket Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RD30 Male panel mount connector, Contacts: 12+PE, unshielded, solder, IP65 RoHS: Compliant |
26 In Stock |
|
$10.9700 / $19.9700 | Buy Now |