Part Details for 99-0718-03-13 by Franz Binder GmbH & Co
Overview of 99-0718-03-13 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-183L | Coilcraft Inc | General Purpose Inductor, 18000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-182L | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 99-0718-03-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RD30 Female cable connector, Contacts: 12+PE, 14.0-18.0mm, unshielded, solder, IP65 RoHS: Compliant | 0 |
|
$20.3900 / $28.6100 | Buy Now |
|
CDM Electronics | Female cable connector Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.0800 | RFQ |