Part Details for 99-0414-00-05 by Franz Binder GmbH & Co
Overview of 99-0414-00-05 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0414- | Coilcraft Inc | Output choke, for NSC LM5030, SMT, RoHS | |
B0414-ALD | Coilcraft Inc | General Purpose Inductor, 13.8uH, 10%, 2 Element, SMD, ROHS COMPLIANT | |
B0414-ALB | Coilcraft Inc | General Purpose Inductor, 13.8uH, 10%, 2 Element, SMD, ROHS COMPLIANT |
Price & Stock for 99-0414-00-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M9 IP67 Female cable connector, Contacts: 5, 3.5-5.0mm, unshielded, solder, IP67 RoHS: Compliant |
48 In Stock |
|
$8.7600 / $19.7700 | Buy Now |
|
CDM Electronics | Female plug 3.5-5mm Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | M9 IP67 Female cable connector, Contacts: 5, 3.5-5.0mm, unshielded, solder, IP67 RoHS: Compliant |
48 In Stock |
|
$8.7600 / $19.7700 | Buy Now |