Part Details for 99-0209-70-04 by Franz Binder GmbH & Co
Results Overview of 99-0209-70-04 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
99-0209-70-04 Information
99-0209-70-04 by Franz Binder GmbH & Co is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-90 | Rochester Electronics LLC | 28F020 - 2048K (256K x 8) CMOS Flash Memory | |
MD28F020-90/B | Rochester Electronics LLC | 28F020 - 2048K (256K x 8) CMOS Flash Memory | |
MD28F020-90 | Rochester Electronics LLC | 28F020 - 2048K (256K x 8) CMOS Flash Memory |
Price & Stock for 99-0209-70-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RD24 Male angled connector, Contacts: 3+PE, 6.0-8.0mm, unshielded, screw clamp, IP67, PG 9 RoHS: Compliant | 0 |
|
$11.8400 / $26.7100 | Buy Now |
|
CDM Electronics | Male plug screw-termination Package Multiple: 1 | 0 |
|
RFQ |