Part Details for 99-0202-215-07 by Franz Binder GmbH & Co
Overview of 99-0202-215-07 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Price & Stock for 99-0202-215-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RD24 Female angled connector, Contacts: 6+PE, 10.0-12.0mm, unshielded, crimping (Crimp contacts must be ordered separately), IP67, PG 13.5 RoHS: Compliant | 0 |
|
$8.0000 / $18.0600 | Buy Now |
|
CDM Electronics | F plug crimp-termination 10-12mm Package Multiple: 1 | 0 |
|
RFQ |